

FDMA420NZ | |
---|---|
DigiKey Part Number | FDMA420NZTR-ND - Tape & Reel (TR) FDMA420NZCT-ND - Cut Tape (CT) FDMA420NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA420NZ |
Description | MOSFET N-CH 20V 5.7A 6MICROFET |
Customer Reference | |
Detailed Description | N-Channel 20 V 5.7A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 935 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroFET (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,08000 Kč | 17,08 Kč |
10 | 11,76900 Kč | 117,69 Kč |
100 | 8,07370 Kč | 807,37 Kč |
500 | 6,25066 Kč | 3 125,33 Kč |
1 000 | 5,65014 Kč | 5 650,14 Kč |
Unit Price without VAT: | 17,08000 Kč |
---|---|
Unit Price with VAT: | 20,66680 Kč |