Diode 100 V 200mA Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDLL914B

DigiKey Part Number
FDLL914BTR-ND - Tape & Reel (TR)
FDLL914BCT-ND - Cut Tape (CT)
FDLL914BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDLL914B
Description
DIODE STANDARD 100V 200MA SOD80
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-80
Datasheet
 Datasheet
EDA/CAD Models
FDLL914B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-80
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 273
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,26800 Kč22,68 Kč
1001,39220 Kč139,22 Kč
5001,01084 Kč505,42 Kč
1 0000,88654 Kč886,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,69579 Kč1 739,48 Kč
5 0000,61814 Kč3 090,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč