
FDLL914A | |
|---|---|
DigiKey Part Number | FDLL914ATR-ND - Tape & Reel (TR) FDLL914ACT-ND - Cut Tape (CT) FDLL914ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDLL914A |
Description | DIODE STANDARD 100V 200MA SOD80 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 20 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,31886 Kč | 797,15 Kč |
| 5 000 | 0,29470 Kč | 1 473,50 Kč |
| 7 500 | 0,28182 Kč | 2 113,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,20000 Kč | 12,00 Kč |
| 100 | 1,04620 Kč | 104,62 Kč |
| 500 | 0,75570 Kč | 377,85 Kč |
| 1 000 | 0,66097 Kč | 660,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,18600 Kč | 11,86 Kč |
| 100 | 1,03410 Kč | 103,41 Kč |
| 500 | 0,74694 Kč | 373,47 Kč |
| 1 000 | 0,65331 Kč | 653,31 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


