
FDLL457A | |
|---|---|
DigiKey Part Number | FDLL457ATR-ND - Tape & Reel (TR) FDLL457ACT-ND - Cut Tape (CT) FDLL457ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDLL457A |
Description | DIODE STANDARD 70V 200MA SOD80 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 25 nA @ 60 V | |
Capacitance @ Vr, F | 6pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,28400 Kč | 32,84 Kč |
| 100 | 2,65230 Kč | 265,23 Kč |
| 500 | 1,96228 Kč | 981,14 Kč |
| 1 000 | 1,73894 Kč | 1 738,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,44572 Kč | 3 614,30 Kč |
| 5 000 | 1,34619 Kč | 6 730,95 Kč |
| 7 500 | 1,26957 Kč | 9 521,78 Kč |
| 12 500 | 1,18340 Kč | 14 792,50 Kč |
| 17 500 | 1,13233 Kč | 19 815,78 Kč |
| 25 000 | 1,08269 Kč | 27 067,25 Kč |
| 62 500 | 1,03427 Kč | 64 641,88 Kč |
| 125 000 | 0,90638 Kč | 113 297,50 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |




