
FDLL4448-D87Z | |
|---|---|
DigiKey Part Number | FDLL4448-D87ZTR-ND - Tape & Reel (TR) FDLL4448-D87ZCT-ND - Cut Tape (CT) FDLL4448-D87ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDLL4448-D87Z |
Description | DIODE STANDARD 100V 200MA SOD80 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31891 Kč | 3 189,10 Kč |
| 20 000 | 0,31575 Kč | 6 315,00 Kč |
| 30 000 | 0,29951 Kč | 8 985,30 Kč |
| 50 000 | 0,27810 Kč | 13 905,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,17900 Kč | 11,79 Kč |
| 100 | 1,10090 Kč | 110,09 Kč |
| 500 | 0,79654 Kč | 398,27 Kč |
| 1 000 | 0,65045 Kč | 650,45 Kč |
| 2 000 | 0,57425 Kč | 1 148,50 Kč |
| 5 000 | 0,49867 Kč | 2 493,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,16500 Kč | 11,65 Kč |
| 100 | 1,08820 Kč | 108,82 Kč |
| 500 | 0,78730 Kč | 393,65 Kč |
| 1 000 | 0,64291 Kč | 642,91 Kč |
| 2 000 | 0,56759 Kč | 1 135,18 Kč |
| 5 000 | 0,49289 Kč | 2 464,45 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

