
FDLL3595 | |
|---|---|
DigiKey Part Number | FDLL3595TR-ND - Tape & Reel (TR) FDLL3595CT-ND - Cut Tape (CT) FDLL3595DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDLL3595 |
Description | DIODE STANDARD 125V 200MA SOD80 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 1 nA @ 125 V | |
Capacitance @ Vr, F | 8pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 100 | 1,38800 Kč | 138,80 Kč |
| 500 | 1,22964 Kč | 614,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,84832 Kč | 2 120,80 Kč |
| 5 000 | 0,77693 Kč | 3 884,65 Kč |
| 7 500 | 0,73283 Kč | 5 496,22 Kč |
| 12 500 | 0,73002 Kč | 9 125,25 Kč |
| 17 500 | 0,70542 Kč | 12 344,85 Kč |
| 25 000 | 0,66884 Kč | 16 721,00 Kč |
| 62 500 | 0,64845 Kč | 40 528,12 Kč |
| 125 000 | 0,57650 Kč | 72 062,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


