
FDH300A | |
|---|---|
DigiKey Part Number | FDH300A-ND |
Manufacturer | |
Manufacturer Product Number | FDH300A |
Description | DIODE STANDARD 125V 200MA DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | FDH300A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 nA @ 125 V | |
Capacitance @ Vr, F | 6pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 2,06000 Kč | 20,60 Kč |
| 100 | 1,72270 Kč | 172,27 Kč |
| 500 | 1,24086 Kč | 620,43 Kč |
| 1 000 | 0,91193 Kč | 911,93 Kč |
| 2 000 | 0,87864 Kč | 1 757,28 Kč |
| 5 000 | 0,73491 Kč | 3 674,55 Kč |
| 10 000 | 0,66271 Kč | 6 627,10 Kč |
| 50 000 | 0,60826 Kč | 30 413,00 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |


