Direct
Similar




FDD86250 | |
|---|---|
DigiKey Part Number | FDD86250TR-ND - Tape & Reel (TR) FDD86250CT-ND - Cut Tape (CT) FDD86250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD86250 |
Description | MOSFET N-CH 150V 8A/50A DPAK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 8A (Ta), 50A (Tc) 3.1W (Ta), 132W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD86250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2110 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 132W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 28,66200 Kč | 286,62 Kč |
| 100 | 19,36650 Kč | 1 936,65 Kč |
| 500 | 15,37978 Kč | 7 689,89 Kč |
| 1 000 | 14,09764 Kč | 14 097,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,87890 Kč | 29 697,25 Kč |
| 5 000 | 11,07783 Kč | 55 389,15 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |






