


| FDD6N50FTM | |
|---|---|
| DigiKey Part Number | FDD6N50FTMTR-ND - Tape & Reel (TR) FDD6N50FTMCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | FDD6N50FTM | 
| Description | MOSFET N-CH 500V 5.5A DPAK | 
| Customer Reference | |
| Detailed Description | N-Channel 500 V 5.5A (Tc) 89W (Tc) Surface Mount TO-252AA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 500 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 1.15Ohm @ 2.75A, 10V | |
| Vgs(th) (Max) @ Id | 5V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 19.8 nC @ 10 V | |
| Vgs (Max) | ±30V | |
| Input Capacitance (Ciss) (Max) @ Vds | 960 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 89W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | TO-252AA | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 38,07000 Kč | 38,07 Kč | 
| 10 | 24,30100 Kč | 243,01 Kč | 
| 100 | 16,35980 Kč | 1 635,98 Kč | 
| 500 | 12,95922 Kč | 6 479,61 Kč | 
| 1 000 | 11,86566 Kč | 11 865,66 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 10,68222 Kč | 26 705,55 Kč | 
| 5 000 | 10,10651 Kč | 50 532,55 Kč | 
| Unit Price without VAT: | 38,07000 Kč | 
|---|---|
| Unit Price with VAT: | 46,06470 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic