


FDD3N40TM | |
|---|---|
DigiKey Part Number | FDD3N40TMTR-ND - Tape & Reel (TR) FDD3N40TMCT-ND - Cut Tape (CT) FDD3N40TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD3N40TM |
Description | MOSFET N-CH 400V 2A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 2A (Tc) 30W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD3N40TM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.4Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 225 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 14,77700 Kč | 147,77 Kč |
| 100 | 9,68720 Kč | 968,72 Kč |
| 500 | 7,50138 Kč | 3 750,69 Kč |
| 1 000 | 6,79726 Kč | 6 797,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,03478 Kč | 15 086,95 Kč |
| 5 000 | 5,56339 Kč | 27 816,95 Kč |
| 7 500 | 5,32324 Kč | 39 924,30 Kč |
| 12 500 | 5,05343 Kč | 63 167,87 Kč |
| 17 500 | 4,94938 Kč | 86 614,15 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |








