N-Channel 200 V 3.6A (Ta) 3.2W (Ta), 70W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 3.6A (Ta) 3.2W (Ta), 70W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD2670

DigiKey Part Number
FDD2670TR-ND - Tape & Reel (TR)
FDD2670CT-ND - Cut Tape (CT)
FDD2670DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD2670
Description
MOSFET N-CH 200V 3.6A TO252
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 3.6A (Ta) 3.2W (Ta), 70W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1228 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
3.2W (Ta), 70W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
130mOhm @ 3.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD20NF20STMicroelectronics921497-5810-1-ND65,09000 KčSimilar
STD25NF20STMicroelectronics2 282497-13749-1-ND43,68000 KčSimilar
In-Stock: 1 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1038,63600 Kč386,36 Kč
10026,52050 Kč2 652,05 Kč
50021,33690 Kč10 668,45 Kč
1 00020,02474 Kč20 024,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,69954 Kč41 748,85 Kč
5 00016,36005 Kč81 800,25 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč