



FDD2670 | |
|---|---|
DigiKey Part Number | FDD2670TR-ND - Tape & Reel (TR) FDD2670CT-ND - Cut Tape (CT) FDD2670DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD2670 |
Description | MOSFET N-CH 200V 3.6A TO252 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 3.6A (Ta) 3.2W (Ta), 70W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1228 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 130mOhm @ 3.6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 38,63600 Kč | 386,36 Kč |
| 100 | 26,52050 Kč | 2 652,05 Kč |
| 500 | 21,33690 Kč | 10 668,45 Kč |
| 1 000 | 20,02474 Kč | 20 024,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,69954 Kč | 41 748,85 Kč |
| 5 000 | 16,36005 Kč | 81 800,25 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |

