


FDD18N20LZ | |
|---|---|
DigiKey Part Number | FDD18N20LZTR-ND - Tape & Reel (TR) FDD18N20LZCT-ND - Cut Tape (CT) FDD18N20LZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD18N20LZ |
Description | MOSFET N-CH 200V 16A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 16A (Tc) 89W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1575 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 89W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 38,95100 Kč | 389,51 Kč |
| 100 | 26,74940 Kč | 2 674,94 Kč |
| 500 | 21,52840 Kč | 10 764,20 Kč |
| 1 000 | 20,23997 Kč | 20 239,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,85526 Kč | 42 138,15 Kč |
| 5 000 | 16,53593 Kč | 82 679,65 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |


