


FDD13AN06A0-F085 | |
|---|---|
DigiKey Part Number | FDD13AN06A0-F085TR-ND - Tape & Reel (TR) FDD13AN06A0-F085CT-ND - Cut Tape (CT) FDD13AN06A0-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD13AN06A0-F085 |
Description | MOSFET N-CH 60V 9.9A/50A TO252AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9.9A (Ta), 50A (Tc) 115W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD13AN06A0-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 29,06100 Kč | 290,61 Kč |
| 100 | 19,71290 Kč | 1 971,29 Kč |
| 500 | 15,71070 Kč | 7 855,35 Kč |
| 1 000 | 15,02890 Kč | 15 028,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,03111 Kč | 32 577,78 Kč |
| 5 000 | 12,27858 Kč | 61 392,90 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |




