


FDC8602 | |
|---|---|
DigiKey Part Number | FDC8602TR-ND - Tape & Reel (TR) FDC8602CT-ND - Cut Tape (CT) FDC8602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC8602 |
Description | MOSFET 2N-CH 100V 1.2A SSOT6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 1.2A 690mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC8602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 1.2A | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 70pF @ 50V | |
Power - Max | 690mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 30,19500 Kč | 301,95 Kč |
| 100 | 20,45420 Kč | 2 045,42 Kč |
| 500 | 16,28016 Kč | 8 140,08 Kč |
| 1 000 | 14,93798 Kč | 14 937,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,36866 Kč | 37 105,98 Kč |
| 6 000 | 11,81138 Kč | 70 868,28 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |


