SG6858TZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SG6858TZ
Brushless DC Motor Control | Datasheet Preview

FDC640P

DigiKey Part Number
FDC640PTR-ND - Tape & Reel (TR)
FDC640PCT-ND - Cut Tape (CT)
FDC640PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC640P
Description
MOSFET P-CH 20V 4.5A SUPERSOT6
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
53mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
890 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SuperSOT™-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 986
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1014,29300 Kč142,93 Kč
1009,36300 Kč936,30 Kč
5007,24162 Kč3 620,81 Kč
1 0006,55771 Kč6 557,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,68897 Kč17 066,91 Kč
6 0005,25159 Kč31 509,54 Kč
9 0005,02875 Kč45 258,75 Kč
15 0004,77842 Kč71 676,30 Kč
21 0004,73625 Kč99 461,25 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč