SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6

FDC5661N

DigiKey Part Number
488-FDC5661NTR-ND - Tape & Reel (TR)
488-FDC5661NCT-ND - Cut Tape (CT)
488-FDC5661NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC5661N
Description
FET 60V 50.0 MOHM SSOT6
Customer Reference
Detailed Description
N-Channel 60 V 4.3A (Ta) 1.6W (Ta) Surface Mount TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
47mOhm @ 4.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
763 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 835
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 01.01.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,08000 Kč7,08 Kč
104,87400 Kč48,74 Kč
254,32440 Kč108,11 Kč
1003,73070 Kč373,07 Kč
2503,44444 Kč861,11 Kč
5003,27280 Kč1 636,40 Kč
1 0003,13117 Kč3 131,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,08000 Kč
Unit Price with VAT:8,56680 Kč