Similar



FDB9403_SN00268 | |
|---|---|
DigiKey Part Number | FDB9403_SN00268-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDB9403_SN00268 |
Description | MOSFET N-CH 40V 110A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 110A (Tc) 333W (Tj) Surface Mount TO-263 (D2PAK) |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 213 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 12700 pF @ 25 V |
FET Type | Power Dissipation (Max) 333W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 80A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK761R6-40E,118 | Nexperia USA Inc. | 0 | 1727-7133-2-ND | 45,56920 Kč | Similar |


