N-Channel 100 V 8.3A (Ta), 30A (Tc) 3.1W (Ta) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 8.3A (Ta), 30A (Tc) 3.1W (Ta) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB86102LZ

DigiKey Part Number
FDB86102LZTR-ND - Tape & Reel (TR)
FDB86102LZCT-ND - Cut Tape (CT)
FDB86102LZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB86102LZ
Description
MOSFET N-CH 100V 8.3A/30A TO263
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 8.3A (Ta), 30A (Tc) 3.1W (Ta) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
24mOhm @ 8.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1275 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1039,11900 Kč391,19 Kč
10026,86060 Kč2 686,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80019,11133 Kč15 289,06 Kč
1 60017,71247 Kč28 339,95 Kč
Manufacturers Standard Package
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč