



FDB390N15A | |
|---|---|
DigiKey Part Number | FDB390N15ATR-ND - Tape & Reel (TR) FDB390N15ACT-ND - Cut Tape (CT) FDB390N15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB390N15A |
Description | MOSFET N-CH 150V 27A D2PAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 27A (Tc) 75W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB390N15A Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.6 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1285 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 39mOhm @ 27A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,74000 Kč | 66,74 Kč |
| 10 | 43,31700 Kč | 433,17 Kč |
| 100 | 29,92760 Kč | 2 992,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 21,42511 Kč | 17 140,09 Kč |
| 1 600 | 19,89745 Kč | 31 835,92 Kč |
| Unit Price without VAT: | 66,74000 Kč |
|---|---|
| Unit Price with VAT: | 80,75540 Kč |

