


FDB3672-F085 | |
|---|---|
DigiKey Part Number | FDB3672-F085TR-ND - Tape & Reel (TR) FDB3672-F085CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDB3672-F085 |
Description | MOSFET N-CH 100V 7.2A/44A TO263 |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.2A (Ta), 44A (Tc) 120W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB3672-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 44A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1710 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 120W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 44,22200 Kč | 442,22 Kč |
| 100 | 30,75370 Kč | 3 075,37 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |

