



FDB3502 | |
|---|---|
DigiKey Part Number | FDB3502TR-ND - Tape & Reel (TR) FDB3502CT-ND - Cut Tape (CT) FDB3502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB3502 |
Description | MOSFET N-CH 75V 6A/14A TO263AB |
Customer Reference | |
Detailed Description | N-Channel 75 V 6A (Ta), 14A (Tc) 3.1W (Ta), 41W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 815 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 3.1W (Ta), 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 47mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB16AN08A0 | onsemi | 2 234 | FDB16AN08A0CT-ND | 81,26000 Kč | MFR Recommended |
| IRFZ34NSTRLPBF | Infineon Technologies | 1 581 | IRFZ34NSTRLPBFCT-ND | 43,89000 Kč | Similar |
| PHB29N08T,118 | Nexperia USA Inc. | 2 076 | 1727-PHB29N08T,118CT-ND | 40,32000 Kč | Similar |
| PSMN005-75B,118 | Nexperia USA Inc. | 75 | 1727-PSMN005-75B,118CT-ND | 80,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 32,35800 Kč | 323,58 Kč |
| 100 | 22,10880 Kč | 2 210,88 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |

