



FDB2552 | |
|---|---|
DigiKey Part Number | FDB2552TR-ND - Tape & Reel (TR) FDB2552CT-ND - Cut Tape (CT) FDB2552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB2552 |
Description | MOSFET N-CH 150V 5A/37A TO263AB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 5A (Ta), 37A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2800 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 36mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTB35N15T4G | onsemi | 4 394 | 488-NTB35N15T4GTR-ND | 46,71634 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 Kč | 68,41 Kč |
| 10 | 44,36000 Kč | 443,60 Kč |
| 100 | 30,68890 Kč | 3 068,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 21,99916 Kč | 17 599,33 Kč |
| 1 600 | 20,43983 Kč | 32 703,73 Kč |
| Unit Price without VAT: | 68,41000 Kč |
|---|---|
| Unit Price with VAT: | 82,77610 Kč |

