



FDB2532 | |
|---|---|
DigiKey Part Number | FDB2532TR-ND - Tape & Reel (TR) FDB2532CT-ND - Cut Tape (CT) FDB2532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB2532 |
Description | MOSFET N-CH 150V 8A/79A D2PAK |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 8A (Ta), 79A (Tc) 310W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 107 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5870 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 310W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16mOhm @ 33A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTB35N15T4G | onsemi | 4 394 | 488-NTB35N15T4GTR-ND | 46,71634 Kč | Similar |
| IRFS4115TRLPBF | Infineon Technologies | 4 265 | IRFS4115TRLPBFCT-ND | 94,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,04000 Kč | 118,04 Kč |
| 10 | 78,60400 Kč | 786,04 Kč |
| 100 | 56,20140 Kč | 5 620,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 41,60020 Kč | 33 280,16 Kč |
| 1 600 | 41,20265 Kč | 65 924,24 Kč |
| Unit Price without VAT: | 118,04000 Kč |
|---|---|
| Unit Price with VAT: | 142,82840 Kč |

