



FDB16AN08A0 | |
|---|---|
DigiKey Part Number | FDB16AN08A0TR-ND - Tape & Reel (TR) FDB16AN08A0CT-ND - Cut Tape (CT) FDB16AN08A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB16AN08A0 |
Description | MOSFET N-CH 75V 9A/58A D2PAK |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 9A (Ta), 58A (Tc) 135W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB16AN08A0 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1857 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 135W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16mOhm @ 58A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 53,12500 Kč | 531,25 Kč |
| 100 | 37,10980 Kč | 3 710,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 26,86484 Kč | 21 491,87 Kč |
| 1 600 | 25,04064 Kč | 40 065,02 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |

