



| FDB088N08 | |
|---|---|
| DigiKey Part Number | FDB088N08TR-ND - Tape & Reel (TR) FDB088N08CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | FDB088N08 | 
| Description | MOSFET N-CH 75V 120A D2PAK | 
| Customer Reference | |
| Detailed Description | N-Channel 75 V 120A (Tc) 160W (Tc) Surface Mount TO-263 (D2PAK) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FDB088N08 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Last Time Buy | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 75 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 8.8mOhm @ 75A, 10V | |
| Vgs(th) (Max) @ Id | 4V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 118 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 6595 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 160W (Tc) | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | TO-263 (D2PAK) | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 73,65000 Kč | 73,65 Kč | 
| 10 | 48,12400 Kč | 481,24 Kč | 
| 100 | 33,64330 Kč | 3 364,33 Kč | 
| Unit Price without VAT: | 73,65000 Kč | 
|---|---|
| Unit Price with VAT: | 89,11650 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic