FDA8440 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 35 206
Unit Price: 103,10016 Kč
Datasheet
N-Channel 40 V 30A (Ta), 100A (Tc) 306W (Tc) Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 30A (Ta), 100A (Tc) 306W (Tc) Through Hole TO-3PN
Brushless DC Motor Control | Datasheet Preview

FDA8440

DigiKey Part Number
FDA8440-ND
Manufacturer
Manufacturer Product Number
FDA8440
Description
MOSFET N-CH 40V 30A/100A TO3PN
Customer Reference
Detailed Description
N-Channel 40 V 30A (Ta), 100A (Tc) 306W (Tc) Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
450 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
24740 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
306W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PN
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 35 206 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1 981In Stock
Ships from Rochester Electronics, LLC