
FDA24N40F | |
|---|---|
DigiKey Part Number | FDA24N40F-ND |
Manufacturer | |
Manufacturer Product Number | FDA24N40F |
Description | MOSFET N-CH 400V 23A TO3PN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 23A (Tc) 235W (Tc) Through Hole TO-3PN |
Datasheet | Datasheet |
EDA/CAD Models | FDA24N40F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3030 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 235W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PN | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,12000 Kč | 105,12 Kč |
| 30 | 58,82267 Kč | 1 764,68 Kč |
| 120 | 48,64767 Kč | 5 837,72 Kč |
| 510 | 41,18257 Kč | 21 003,11 Kč |
| 1 020 | 38,75321 Kč | 39 528,27 Kč |
| Unit Price without VAT: | 105,12000 Kč |
|---|---|
| Unit Price with VAT: | 127,19520 Kč |











