
FCPF099N65S3 | |
|---|---|
DigiKey Part Number | FCPF099N65S3-ND |
Manufacturer | |
Manufacturer Product Number | FCPF099N65S3 |
Description | MOSFET N-CH 650V 30A TO220F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 43W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
EDA/CAD Models | FCPF099N65S3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2310 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 43W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 50 | 75,39960 Kč | 3 769,98 Kč |
| 100 | 69,04980 Kč | 6 904,98 Kč |
| 500 | 57,93096 Kč | 28 965,48 Kč |
| 1 000 | 57,16454 Kč | 57 164,54 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |

