N-Channel 650 V 44A (Tc) 46W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 44A (Tc) 46W (Tc) Through Hole TO-220F-3
onsemi SuperFETIII Series | Digi-Key Daily

FCPF067N65S3

DigiKey Part Number
FCPF067N65S3-ND
Manufacturer
Manufacturer Product Number
FCPF067N65S3
Description
MOSFET N-CH 650V 44A TO220F
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 44A (Tc) 46W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FCPF067N65S3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
67mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
4.5V @ 4.4mA
Gate Charge (Qg) (Max) @ Vgs
78 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3090 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
46W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1174,49000 Kč174,49 Kč
5095,13780 Kč4 756,89 Kč
10087,48190 Kč8 748,19 Kč
50075,75280 Kč37 876,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,49000 Kč
Unit Price with VAT:211,13290 Kč