
FCP110N65F | |
|---|---|
DigiKey Part Number | FCP110N65FOS-ND |
Manufacturer | |
Manufacturer Product Number | FCP110N65F |
Description | MOSFET N-CH 650V 35A TO220-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 35A (Tc) 357W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCP110N65F Models |
Category | Vgs(th) (Max) @ Id 5V @ 3.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 145 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4895 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 357W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 17.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 50 | 86,30600 Kč | 4 315,30 Kč |
| 100 | 79,22550 Kč | 7 922,55 Kč |
| 500 | 67,34562 Kč | 33 672,81 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |

