FCM8201QY is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1 835
Unit Price: 3,94000 Kč
Datasheet
Motor Driver SPI 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCM8201QY

DigiKey Part Number
FCM8201QY-ND
Manufacturer
Manufacturer Product Number
FCM8201QY
Description
IC MOTOR DRIVER 10V-17V 32LQFP
Customer Reference
Detailed Description
Motor Driver SPI 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
FCM8201QY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
SPI
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
10V ~ 17V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 50031,49700 Kč78 742,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,49700 Kč
Unit Price with VAT:38,11137 Kč