


FCD850N80Z | |
|---|---|
DigiKey Part Number | 488-FCD850N80ZTR-ND - Tape & Reel (TR) 488-FCD850N80ZCT-ND - Cut Tape (CT) 488-FCD850N80ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD850N80Z |
Description | MOSFET N-CH 800V 6A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6A (Tc) 75W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 600µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1315 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 850mOhm @ 3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 48,90400 Kč | 489,04 Kč |
| 100 | 34,00420 Kč | 3 400,42 Kč |
| 500 | 27,64092 Kč | 13 820,46 Kč |
| 1 000 | 27,25960 Kč | 27 259,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,27098 Kč | 55 677,45 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |

