


FCD7N60TM | |
|---|---|
DigiKey Part Number | FCD7N60TMTR-ND - Tape & Reel (TR) FCD7N60TMCT-ND - Cut Tape (CT) FCD7N60TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD7N60TM |
Description | MOSFET N-CH 600V 7A DPAK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 83W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 920 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 46,51100 Kč | 465,11 Kč |
| 100 | 32,24870 Kč | 3 224,87 Kč |
| 500 | 26,15636 Kč | 13 078,18 Kč |
| 1 000 | 25,53126 Kč | 25 531,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,85891 Kč | 52 147,28 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |



