


FCD600N65S3R0 | |
|---|---|
DigiKey Part Number | 488-FCD600N65S3R0TR-ND - Tape & Reel (TR) 488-FCD600N65S3R0CT-ND - Cut Tape (CT) 488-FCD600N65S3R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD600N65S3R0 |
Description | MOSFET N-CH 650V 6A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 6A (Tc) 54W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 600µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 465 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 54W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 36,78800 Kč | 367,88 Kč |
| 100 | 25,17660 Kč | 2 517,66 Kč |
| 500 | 20,21184 Kč | 10 105,92 Kč |
| 1 000 | 18,76528 Kč | 18 765,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,78470 Kč | 39 461,75 Kč |
| 5 000 | 15,33114 Kč | 76 655,70 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |

