


FCD5N60TM | |
|---|---|
DigiKey Part Number | FCD5N60TMTR-ND - Tape & Reel (TR) FCD5N60TMCT-ND - Cut Tape (CT) FCD5N60TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD5N60TM |
Description | MOSFET N-CH 600V 4.6A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.6A (Tc) 54W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FCD5N60TM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 2.3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 54W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 37,25000 Kč | 372,50 Kč |
| 100 | 25,52100 Kč | 2 552,10 Kč |
| 500 | 20,49992 Kč | 10 249,96 Kč |
| 1 000 | 19,08655 Kč | 19 086,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,01862 Kč | 40 046,55 Kč |
| 5 000 | 15,59362 Kč | 77 968,10 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |








