


FCD2250N80Z | |
|---|---|
DigiKey Part Number | FCD2250N80ZTR-ND - Tape & Reel (TR) FCD2250N80ZCT-ND - Cut Tape (CT) FCD2250N80ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD2250N80Z |
Description | MOSFET N-CH 800V 2.6A DPAK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2.6A (Tc) 39W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.25Ohm @ 1.3A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 260µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 585 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 34,83600 Kč | 348,36 Kč |
| 100 | 23,78230 Kč | 2 378,23 Kč |
| 500 | 19,04770 Kč | 9 523,85 Kč |
| 1 000 | 17,52556 Kč | 17 525,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,83996 Kč | 37 099,90 Kč |
| 5 000 | 14,27604 Kč | 71 380,20 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |

