N-Channel 800 V 4A (Tc) 52W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 4A (Tc) 52W (Tc) Surface Mount TO-252AA
TO-252AA

FCD1300N80Z

DigiKey Part Number
FCD1300N80ZTR-ND - Tape & Reel (TR)
FCD1300N80ZCT-ND - Cut Tape (CT)
FCD1300N80ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCD1300N80Z
Description
MOSFET N-CH 800V 4A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 4A (Tc) 52W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.3Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4.5V @ 400µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 891
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
1042,18500 Kč421,85 Kč
10029,09060 Kč2 909,06 Kč
50023,49550 Kč11 747,75 Kč
1 00022,46954 Kč22 469,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,45942 Kč46 148,55 Kč
5 00018,35750 Kč91 787,50 Kč
Manufacturers Standard Package
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč