


FCB260N65S3 | |
|---|---|
DigiKey Part Number | 488-FCB260N65S3TR-ND - Tape & Reel (TR) 488-FCB260N65S3CT-ND - Cut Tape (CT) 488-FCB260N65S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB260N65S3 |
Description | MOSFET N-CH 650V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A (Tc) 90W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FCB260N65S3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 260mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,15000 Kč | 84,15 Kč |
| 10 | 58,42800 Kč | 584,28 Kč |
| 100 | 41,85370 Kč | 4 185,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 35,11105 Kč | 28 088,84 Kč |
| Unit Price without VAT: | 84,15000 Kč |
|---|---|
| Unit Price with VAT: | 101,82150 Kč |


