
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 270 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 417W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-3PN |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 73mOhm @ 23.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,35000 Kč | 289,35 Kč |
| 30 | 175,92133 Kč | 5 277,64 Kč |
| 120 | 151,08408 Kč | 18 130,09 Kč |
| 510 | 146,79455 Kč | 74 865,22 Kč |
| Unit Price without VAT: | 289,35000 Kč |
|---|---|
| Unit Price with VAT: | 350,11350 Kč |


