
FAN8811TMPX | |
---|---|
DigiKey Part Number | FAN8811TMPXTR-ND - Tape & Reel (TR) FAN8811TMPXCT-ND - Cut Tape (CT) FAN8811TMPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN8811TMPX |
Description | IC GATE DRVR HALF-BRIDGE 10MLP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-MLP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FAN8811TMPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 16V | |
Logic Voltage - VIL, VIH | 1.3V, 2.5V | |
Current - Peak Output (Source, Sink) | 3A, 6A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 118 V | |
Rise / Fall Time (Typ) | 6ns, 4ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-MLP (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 62,07000 Kč | 62,07 Kč |
10 | 46,45100 Kč | 464,51 Kč |
25 | 42,55160 Kč | 1 063,79 Kč |
100 | 38,25010 Kč | 3 825,01 Kč |
250 | 36,19920 Kč | 9 049,80 Kč |
500 | 34,96358 Kč | 17 481,79 Kč |
1 000 | 33,94644 Kč | 33 946,44 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 32,69005 Kč | 98 070,15 Kč |
6 000 | 32,07525 Kč | 192 451,50 Kč |
Unit Price without VAT: | 62,07000 Kč |
---|---|
Unit Price with VAT: | 75,10470 Kč |