


FAN7930CMX-G | |
|---|---|
DigiKey Part Number | FAN7930CMX-GTR-ND - Tape & Reel (TR) FAN7930CMX-GCT-ND - Cut Tape (CT) FAN7930CMX-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7930CMX-G |
Description | IC PFC CTRLR CRM 350KHZ 8SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 250kHz ~ 350kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7930CMX-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | 250kHz ~ 350kHz | |
Current - Startup | 120 µA | |
Voltage - Supply | 13V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 23,30200 Kč | 233,02 Kč |
| 25 | 19,54280 Kč | 488,57 Kč |
| 100 | 15,30120 Kč | 1 530,12 Kč |
| 250 | 13,21856 Kč | 3 304,64 Kč |
| 500 | 11,93620 Kč | 5 968,10 Kč |
| 1 000 | 10,86243 Kč | 10 862,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,92785 Kč | 24 819,62 Kč |
| 5 000 | 9,68464 Kč | 48 423,20 Kč |
| 7 500 | 9,56285 Kč | 71 721,38 Kč |
| 12 500 | 9,42786 Kč | 117 848,25 Kč |
| 17 500 | 9,34898 Kč | 163 607,15 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |

