


FAN7930BMX-G | |
|---|---|
DigiKey Part Number | FAN7930BMX-GTR-ND - Tape & Reel (TR) FAN7930BMX-GCT-ND - Cut Tape (CT) FAN7930BMX-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7930BMX-G |
Description | IC PFC CTRLR CRM 350KHZ 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 250kHz ~ 350kHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | 250kHz ~ 350kHz | |
Current - Startup | 120 µA | |
Voltage - Supply | 13V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 25 | 14,95040 Kč | 373,76 Kč |
| 100 | 13,18880 Kč | 1 318,88 Kč |
| 250 | 12,34768 Kč | 3 086,92 Kč |
| 500 | 11,84078 Kč | 5 920,39 Kč |
| 1 000 | 11,54638 Kč | 11 546,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,66278 Kč | 26 656,95 Kč |
| 5 000 | 10,40493 Kč | 52 024,65 Kč |
| 7 500 | 10,27586 Kč | 77 068,95 Kč |
| 12 500 | 10,13278 Kč | 126 659,75 Kč |
| 17 500 | 10,04916 Kč | 175 860,30 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

