
FAN7688SJX | |
|---|---|
DigiKey Part Number | FAN7688SJXTR-ND - Tape & Reel (TR) FAN7688SJXCT-ND - Cut Tape (CT) FAN7688SJXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7688SJX |
Description | IC CNTRLR PC PS OUTPUT 16SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 0V ~ 18V | |
Current - Supply | 80 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,34000 Kč | 353,40 Kč |
| 25 | 32,23600 Kč | 805,90 Kč |
| 100 | 28,82820 Kč | 2 882,82 Kč |
| 250 | 27,20164 Kč | 6 800,41 Kč |
| 500 | 26,37600 Kč | 13 188,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,02896 Kč | 48 057,92 Kč |
| 4 000 | 23,49813 Kč | 93 992,52 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |



