
FAN73901MX | |
|---|---|
DigiKey Part Number | FAN73901MXTR-ND - Tape & Reel (TR) FAN73901MXCT-ND - Cut Tape (CT) FAN73901MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN73901MX |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN73901MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 2.5V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 25ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,61000 Kč | 46,61 Kč |
| 10 | 34,55900 Kč | 345,59 Kč |
| 25 | 31,52520 Kč | 788,13 Kč |
| 100 | 28,20050 Kč | 2 820,05 Kč |
| 250 | 26,61420 Kč | 6 653,55 Kč |
| 500 | 25,65754 Kč | 12 828,77 Kč |
| 1 000 | 24,87004 Kč | 24 870,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,73187 Kč | 65 195,61 Kč |
| Unit Price without VAT: | 46,61000 Kč |
|---|---|
| Unit Price with VAT: | 56,39810 Kč |



