
FAN73892MX | |
|---|---|
DigiKey Part Number | FAN73892MXTR-ND - Tape & Reel (TR) FAN73892MXCT-ND - Cut Tape (CT) FAN73892MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN73892MX |
Description | IC GATE DRVR HALF-BRIDGE 28SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN73892MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 350mA, 650mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 50ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,41000 Kč | 64,41 Kč |
| 10 | 48,26800 Kč | 482,68 Kč |
| 25 | 44,23040 Kč | 1 105,76 Kč |
| 100 | 39,77610 Kč | 3 977,61 Kč |
| 250 | 37,65424 Kč | 9 413,56 Kč |
| 500 | 36,37524 Kč | 18 187,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,32232 Kč | 35 322,32 Kč |
| 2 000 | 34,45580 Kč | 68 911,60 Kč |
| 3 000 | 34,02185 Kč | 102 065,55 Kč |
| 5 000 | 33,54120 Kč | 167 706,00 Kč |
| Unit Price without VAT: | 64,41000 Kč |
|---|---|
| Unit Price with VAT: | 77,93610 Kč |

