
FAN7382MX | |
|---|---|
DigiKey Part Number | FAN7382MXTR-ND - Tape & Reel (TR) FAN7382MXCT-ND - Cut Tape (CT) FAN7382MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7382MX |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN7382MX Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 350mA, 650mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 60ns, 30ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOP |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,82200 Kč | 198,22 Kč |
| 25 | 17,94920 Kč | 448,73 Kč |
| 100 | 15,88290 Kč | 1 588,29 Kč |
| 250 | 14,89852 Kč | 3 724,63 Kč |
| 500 | 14,30510 Kč | 7 152,55 Kč |
| 1 000 | 14,05879 Kč | 14 058,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,82859 Kč | 38 485,77 Kč |
| 6 000 | 12,54197 Kč | 75 251,82 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |



