
FAN7191MX-F085 | |
|---|---|
DigiKey Part Number | FAN7191MX-F085OSTR-ND - Tape & Reel (TR) FAN7191MX-F085OSCT-ND - Cut Tape (CT) FAN7191MX-F085OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7191MX-F085 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7191MX-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 22V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 4.5A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 38,25800 Kč | 382,58 Kč |
| 25 | 34,94920 Kč | 873,73 Kč |
| 100 | 31,31010 Kč | 3 131,01 Kč |
| 250 | 29,57360 Kč | 7 393,40 Kč |
| 500 | 28,52788 Kč | 14 263,94 Kč |
| 1 000 | 27,66696 Kč | 27 666,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,75809 Kč | 66 895,22 Kč |
| 5 000 | 26,21033 Kč | 131 051,65 Kč |
| 7 500 | 25,93603 Kč | 194 520,22 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |


