PFC IC Critical Conduction (CRM) 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Critical Conduction (CRM) 16-SOIC
Power Factor Improvement Methods with Their Advantages & Disadvantages

FAN6920MRMY

DigiKey Part Number
FAN6920MRMYTR-ND - Tape & Reel (TR)
FAN6920MRMYCT-ND - Cut Tape (CT)
FAN6920MRMYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN6920MRMY
Description
IC PFC CTRLR CRM 16SOP
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN6920MRMY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Mode
Critical Conduction (CRM)
Frequency - Switching
-
Current - Startup
20 µA
Voltage - Supply
12V ~ 25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 532
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1029,12400 Kč291,24 Kč
2526,49960 Kč662,49 Kč
10023,63110 Kč2 363,11 Kč
25022,26040 Kč5 565,10 Kč
50021,43518 Kč10 717,59 Kč
1 00020,75547 Kč20 755,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,21219 Kč55 530,47 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč