- Converter, GSM PA Voltage Regulator IC 2 Output 16-WLCSP (1.62x1.62)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5910UCX

DigiKey Part Number
488-FAN5910UCXTR-ND - Tape & Reel (TR)
488-FAN5910UCXCT-ND - Cut Tape (CT)
488-FAN5910UCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN5910UCX
Description
IC REG BUCK CONV 16WLCSP
Customer Reference
Detailed Description
- Converter, GSM PA Voltage Regulator IC 2 Output 16-WLCSP (1.62x1.62)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Converter, GSM PA
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
2
Voltage - Output
0.4V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-UFBGA, WLCSP
Supplier Device Package
16-WLCSP (1.62x1.62)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 003 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6 003 000In Stock
Ships from Rochester Electronics, LLC